PDP SEO Portlet

DMP3056L-7

Power MOSFET, P Channel, 30 V, 4.3 A, 0.05 ohm, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP3056L-7
Secondary Manufacturer Part#: DMP3056L-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMP3056L-7 is a P-channel enhancement mode MOSFET. This new generation MOSFET has been designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

  • Low on-resistance, low gate threshold voltage, low input capacitance
  • Fast switching speed, low input/output leakage
  • Drain-source voltage is -30V at TA = +25°C
  • Gate-source voltage is ±25V at TA = +25°C
  • Drain current is -4.3A at TA = +25°C, VGS = -10V, steady state
  • Pulsed drain current is -20A at TA = +25°C
  • Total power dissipation is 1.38W at TA = +25°C
  • Static drain-source on-resistance is 50mohm max at VGS = -10V, ID = -6.0A, TA = +25°C
  • SOT23 (standard) package
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
4.3 A
50 mOhm
30 V
2.1 V
3
150 °C
1.38 W
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06752
6000+
$0.06718
12000+
$0.06683
24000+
$0.06649
48000+
$0.06614