PDP SEO Portlet

BAV99T-7-F

Small Signal Diode, Switching, Dual Series, 85 V, 155 mA, 1.25 V, 4 ns, 4 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BAV99T-7-F
Secondary Manufacturer Part#: BAV99T-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAV99T-7-F is an ultra-small surface mount Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is used for general purpose switching applications.

  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
75
SOT-523
Dual Series
Surface Mount
4
1.25
3
150 °C
BAV99T Series
85
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  216000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02102
6000+
$0.02029
12000+
$0.01999
24000+
$0.0197
48000+
$0.0194