B2100-13-F
Schottky Rectifier, 100 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 790 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: B2100-13-F
Secondary Manufacturer Part#: B2100-13-F
- RoHS 10 Compliant
- Tariff Charges
The B2100-13-F is a high voltage Schottky barrier Rectifier Diode with lead-free plating (matte tin finish) terminals, UL94V-0 flame-rated moulded plastic case and cathode band or cathode notch polarity. Guard ring die construction for transient protection. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection application.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 50 A | ||
| 790 mV | ||
| 2 | ||
| 150 °C | ||
| B2xxx Series | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |