PDP SEO Portlet

74LVC1G07SE-7

Buffer, 74LVC1G07, 1.65 V to 5.5 V, SOT-353-5

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74LVC1G07SE-7
Secondary Manufacturer Part#: 74LVC1G07SE-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC1G07SE-7 is a single buffer/driver gate with open-drain output. This device is designed for operation with a power supply range of 1.65V to 5.5V. The input is tolerant to 5.5V allowing this device to be used in a mixed voltage environment. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The open-drain output can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. It is used in applications such as voltage level shifting, general purpose logic, power down signal isolation, and a wide array of products such as PCs, networking, notebooks, netbooks, PDAs, tablet computers, E-readers, computer peripherals, hard drives, CD/DVD ROM, TV, DVD, DVR, set-top box, cell phones, personal navigation / GPS, MP3 players, cameras, video recorders.

  • Wide supply voltage range from 1.65V to 5.5V
  • CMOS low power consumption, IOFF supports partial-power-down mode operation
  • Inputs accept upto 5.5V, ESD protection tested per JESD 22
  • Latch-up exceeds 100mA per JESD 78, class I, direct interface with TTL levels
  • Halogen and antimony free “green” device
  • Input transition rise or fall rate is 10ns/V typical at (VCC = 3.3V ±0.3V)
  • Supply current is 0.1µA typical at (VI = 5.5V or GND IO = 0, -40°C to +85°C)
  • Input capacitance is 5pF typical at (VI = VCC or GND, -40°C to +85°C)
  • Power down leakage current is ±10µA max at (VI or VO = 5.5V, -40°C to +85°C)
  • Operating free-air temperature range from -40°C +125°C, SOT353 package

Technical Attributes

Find Similar Parts

Description Value
0
Single-Ended
Matte Tin
LVC
Buffer/Line Driver
260
32 mA
5.5 V
4@5V ns
200 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
0
1
1.65 to 5.5 V
-40 to 85 °C
Open Drain
5
Non-Inverting
2.2 x 1.35 x 1 mm mm
50 pF
No
Extended Industrial
SOT-353
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  186000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02331
6000+
$0.02249
12000+
$0.02217
24000+
$0.02184
48000+
$0.02152