PDP SEO Portlet

2N7002E-7-F

Power MOSFET, N Channel, 60 V, 250 mA, 3 ohm, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7002E-7-F
Secondary Manufacturer Part#: 2N7002E-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Small Surface Mount Package
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
300 mA
3 mOhm
60 V
2.5 V
3
150 °C
540 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02901
6000+
$0.02886
12000+
$0.02871
24000+
$0.02856
48000+
$0.02842