PDP SEO Portlet

CHIPKIT PRO MX4

MX4 PIC32 32-Bit MIPS Processor Development Kit

Manufacturer:Digilent
Avnet Manufacturer Part #: CHIPKIT PRO MX4
Secondary Manufacturer Part#: 410-295P-KIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The chipKIT Pro MX4 is a microcontroller development board based on the Microchip PIC32MX460F512L, a member of the 32-bit PIC32 microcontroller family. It is compatible with Digilent's line of Pmods, and is suitable for use with the Microchip MPLAB IDE tools. The chipKIT Pro MX4 is also compatible for use with the chipKIT MPIDE development environment.The chipKIT Pro MX4 is designed to be easy to use and suitable for use by anyone from beginners to advanced users for experimenting with electronics and embedded control systems. A built in programming/debugging circuit compatible with the Microchip MPLAB IDE is provided on the board, so no additional hardware is required for use with MPLAB. The kit contains everything needed to start developing embedded applications using either the MPLAB IDE or the MPIDE.The chipKIT Pro MX4 provides 74 I/O pins that support a number of peripheral functions, such as USB controller, UART, SPI, and I2C ports as well as five pulse-width modulated outputs and five external interrupt inputs. Fifteen of the I/O pins can be used as analog inputs in addition to their use as digital inputs and outputs.The chipKIT Pro MX4 can be powered via USB, or an external power supply that may be either an AC-DC power adapter, or batteries.

  • Microchip PIC32MX460F512L
  • 512KB Flash
  • 32KB RAM
  • 80 MHz maximum operating speed
  • Two SPI, two UART, and two I2C serial interfaces
  • Five timer capture inputs with assigned PWM
  • Five 16-bit timer/counters
  • Two analog comparators
  • 74 I/O pins
  • 3.3V operating voltage
  • Sixteen 10-bit analog inputs
  • Two USB connectors
  • USB 2.0 compliant full-speed On-The-Go (OTG) controller with dedicated DMA channel
  • 8 MHz oscillator
  • Nine 12-pin Pmod ports
  • Eight servo connectors, four LEDs, two pushbuttons
  • Fully supported by MPIDE as well as MPLAB IDE
  • Programming/debugging circuit

Technical Attributes

Find Similar Parts

Description Value
Processor Tools
Processor Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$91.5057
10+
$88.2742
30+
$85.31787
50+
$82.5663
100+
$79.9875