PDP SEO Portlet

410-321

Analog Discovery 2 USB Oscilloscope Dual Channel 30MHz 100 MSPS

Manufacturer:Digilent
Avnet Manufacturer Part #: 410-321
Secondary Manufacturer Part#: 410-321
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 410-321 Analog Discovery 2 is an USB oscilloscope, logic analyser and multi-function instrument that allows users to measure, visualize, generate, record and control mixed-signal circuits of all kinds. Developed in conjunction with Analog Devices and supported by Xilinx University Program, Analog Discovery 2 is small enough to fit in pocket but powerful enough to replace a stack of lab equipment providing engineering students, hobbyists and electronics enthusiasts the freedom to work with analogue and digital circuits in virtually any environment in or out of the lab. The analogue and digital inputs and outputs can be connected to a circuit using simple wire probes; alternatively, the Analog Discovery BNC Adaptor and BNC probes can be used to connect and utilize the inputs and outputs.

  • Two channel USB digital oscilloscope (1MR, ±25V, differential, 14bit, 100Msample/sec)
  • Two channel arbitrary function generator (±5V, 14-bit, 100Msample/sec)
  • 16 channel digital logic analyser and pattern generator (3.3V CMOS, 100Msample/sec)
  • Network analyser: Bode/Nyquist.Nichols transfer diagrams of a circuit in range 1Hz to 10MHz
  • Spectrum analyser: power spectrum and spectral measurements (noise floor, SFDR, SNR, THD, etc.)
  • Stereo audio amplifier to drive external headphones or speakers with replicated AWG signals
  • 16-channel virtual digital I/O including buttons, switches and LEDs
  • Software development kit for programming with Python, C++ and toolkit for programming with LabVIEW
  • MATLAB support for the data acquisition toolbox

Technical Attributes

Find Similar Parts

Description Value
Analogue Oscilloscope

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: