410-319-1
Artix-7 Field Programmable Gate Array (FPGA) Development Board
- RoHS 10 Compliant
- Tariff Charges
410-319-1 is an Artix-7 FPGA development board. It is a ready-to-use development platform designed around the Xilinx Artix-7 FPGA family. With the Artix-7 devices, the Arty A7 board provides the highest performance-per-watt fabric, transceiver line rates, DSP processing, and AMS integration in the Arty family. With the MicroBlaze soft processor core from Xilinx, users can create embedded applications with a variety of peripherals, memory, and interfaces. It is supported by Xilinx's Vivado Design Suite, including the free WebPACK version. Users can also leverage the Vitis core development kit or Xilinx software development kit to start developing for the MicroBlaze processor with no prior FPGA experience.
- Arty A7-100T features the larger Xilinx XC7A100TCSG324-1 IC
- Internal clock speeds exceeding 450MHz
- On-chip analogue-to-digital converter (XADC)
- Programmable over JTAG and Quad-SPI flash
- 256MB DDR3L with a 16-bit bus at 333MHz (667MT/s)
- 16MB quad-SPI flash
- USB-JTAG programming circuitry
- Powered from USB or any 7V-15V source
- System connectivity-10/100Mbps Ethernet, USB-UART bridge
- 4 Pmod connectors and Arduino/chipKIT shield connector
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Programmable Logic Tools | ||
| 16MB Quad-SPI Flash | ||
| Yes | ||
| Yes | ||
| MII|SPI|USB|UART | ||
| 256 MB | ||
| DDR3L | ||
| Development Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709665 |