PDP SEO Portlet

410-316

Artix-7 Field Programmable Gate Array Development Board

Manufacturer:Digilent
Avnet Manufacturer Part #: 410-316
Secondary Manufacturer Part#: 410-316
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Nexys Video board is a complete, ready-to-use digital circuit development platform based on the latest Artix-7™ Field Programmable Gate Array (FPGA) from Xilinx®. With its large, high-capacity FPGA (Xilinx part number XC7A200T-1SBG484C), generous exte

  • Programmable over JTAG, Quad-SPI Flash, microSD, and USB flash drive
  • 512MB 400MHz (800MT/s) DDR3, 32MB Quad-SPI flash
  • microSD card slot for non-volatile storage (card not included)
  • Dedicated onboard USB port for JTAG progra

Technical Attributes

Find Similar Parts

Description Value
No
Programmable Logic Tools
Yes
No
DSPI|USB|UART
536 MB
DDR3
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$628.056
10+
$605.8764
30+
$585.58536
50+
$566.69976
100+
$549.0