410-251-B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Zynq-7000 | ||
| Programmable Logic Tools | ||
| JTAG|SPI|USB | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| Industrial | ||
| Stand-Alone Programming Cable | ||
| Zynq | ||
| Programming Module |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |