PDP SEO Portlet

XM-M92-4P-UA

Modem Module 200Kbps Data 9V

Manufacturer:Digi International
Product Category: Drivers & Interfaces, Modem Modules
Avnet Manufacturer Part #: XM-M92-4P-UA
Secondary Manufacturer Part#: XM-M92-4P-UA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Digi’s XBee-PRO 900HP RF modems can be configured in minutes to provide reliable serial cable replacement between many different types of electronic devices. These modems utilize the XBee-PRO 900HP 900 MHz RF module in an enclosure with interface options that include RS-232, RS-485, USB and Ethernet with transmission ranges of up to 28 miles.XBee-PRO 900HP RF modems allow the user to easily make their existing wired systems wireless simply by connecting to this product. They take advantage of the DigiMesh networking protocol, featuring dense network operation using mesh technology.XBee-PRO 900HP RF modems can wirelessly connect a variety of devices across many applications including remote monitoring, building automation/ security, industrial automation/SCADA, fleet management/asset tracking and sensor data capture in embedded systems.

  • Industrial design with -40° to 85° operating temperature
  • Superior outdoor LOS range of up to 28 miles
  • RF data throughput up to 200 Kbps
  • 900 MHz license-free ISM band operation
  • Interface options include RS-232, RS-485, USB and Ethernet
  • DigiMesh peer-to-peer mesh networking protocol Self-healing and discovery for network stability
  • Includes mini-USB port for simple device configuration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
1+
$208.12