PDP SEO Portlet

XM-M92-4P-AA

RF Module 200Kpbs 900MHz Panel Mount

Manufacturer:Digi International
Avnet Manufacturer Part #: XM-M92-4P-AA
Secondary Manufacturer Part#: XM-M92-4P-AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Digi’s XBee-PRO 900HP RF modems can be configured in minutes to provide reliable serial cable replacement between many different types of electronic devices. These modems utilize the XBee-PRO 900HP 900 MHz RF module in an enclosure with interface options that include RS-232, RS-485, USB and Ethernet with transmission ranges of up to 28 miles.

  • Industrial design with -40° C to 85° C operating temperature
  • Superior outdoor LOS range of up to 28 miles
  • RF data throughput up to 200 Kbps
  • 900 MHz license-free ISM band operation
  • Interface options include RS-232, RS-485, USB and Ethernet
  • DigiMesh peer-to-peer mesh networking protocol
  • Self-healing and discovery for network stability
  • Includes mini-USB port for simple device configuration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$208.12