PDP SEO Portlet

XKB2-A2T-WWC

Development Kit, Wireless Connectivity Kit, 2x XBee 802.15.4, 3x XBee ZigBee

Manufacturer:Digi International
Avnet Manufacturer Part #: XKB2-A2T-WWC
Secondary Manufacturer Part#: XKB2-A2T-WWC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XKB2-A2T-WWC from Digi International is a wireless connectivity kit with XBee S2C 802.15.4 modules. It provides a hands-on way to learn how to use XBee® RF modules for device connectivity and sensor networking. Starting with very simple examples, user gets step-by step guidance in assembling the kit components to create reliable wireless communications, working control systems and sensing networks with incredible battery life and robust security. The kit is designed for hardware/software engineers, product managers, educators, students and even young inventors to get started with the world of XBee. XBee 802.15.4 modules are embedded solutions providing wireless connectivity to devices. These modules use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throughput applications requiring low latency and predictable communication timing. It is ideal for low-power, low-cost applications.

  • Silicon Labs EM357 SoC transceiver chipset
  • RF 250Kbps, serial up to 1Mbps data rate
  • Firmware upgrades via UART, SPI or over the air (OTA)
  • Industry leading sleep current of sub 1µA
  • ISM 2.4GHz frequency band
  • Point-to-multipoint network topology
  • Common XBee footprint for a variety of RF modules
  • Migratable to DigiMesh and ZigBee PRO protocols and vice-versa
  • (4) 10bit ADC inputs, 15 digital I/O, 128bit AES encryption
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$85.0