PDP SEO Portlet

XK3-Z8S-WZM

Development Board, EFR32MG, Zigbee

Manufacturer:Digi International
Avnet Manufacturer Part #: XK3-Z8S-WZM
Secondary Manufacturer Part#: XK3-Z8S-WZM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Digi XBee3 ZigBee Mesh Kit offers a great way to learn how to use Digi XBee3 RF modules for device connectivity and ZigBee-based mesh networking. ZigBee is one of the most popular open standard mesh networking protocols, specifically designed for low-data rate and low-power applications. With simple examples and step-by-step guidance, you can quickly assemble kit components to create reliable, low-power device communications and sensor networks.

Mesh networking is a powerful way to route data. Range is extended by allowing data to hop from node to node, and reliability is increased by “self-healing,” the ability to create alternate paths when one node fails or a connection is lost.

  • Digi XBee 3 Zigbee mesh kit
  • Silicon Labs EFR32MG SoC
  • RF 250Kbps, serial up to 1Mbps
  • ISM 2.4GHz band
  • UART, SPI, I2C interface
  • DSSS (Direct Sequence Spread Spectrum)
  • Supply voltage of 2.1V to 3.6V

Technical Attributes

Find Similar Parts

Description Value
No
Wireless and RF Tools
No
No
I2C/SPI/UART
1152 Kb
RAM
Development Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$72.974