PDP SEO Portlet

XBP9XT-DPRS-721

XBEE-PRO XTC, 1W, P2MP, SMT, RF PAD, 128 AES, AUSTRALIA

Manufacturer:Digi International
Avnet Manufacturer Part #: XBP9XT-DPRS-721
Secondary Manufacturer Part#: XBP9XT-DPRS-721
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XTend OEM RF module provides unprecedented range in a low-cost wireless data solution. The module is easy to use, requires minimal power, provides reliable delivery of critical data between devices and is now available in the even smaller XBee Surface Mount form factor to save valuable PCB space.

  • Indoor/urban range up to 1000 feet
  • Outdoor line-of-sight range up to 40 miles (with high gain antenna)
  • Outstanding receiver sensitivity (-110 dBm @ 9600 bps)
  • Peer-to-peer, point-to-multipoint, repeater and DigiMesh networking topologies
  • Adjustable power output from 100 mW to 1 W; up to 4 W EIRP (with 6 dBi antenna)
  • Available in the XTend and XBee SMT form factors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C 711
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
1+
$112.59