PDP SEO Portlet

XBP9B-XCST-021

XBee-Pro Xsc S3B Module 250MW 928MHz 9.6Kbps 20-Pin DIP RPSMA Antenna Connector

Manufacturer:Digi International
Avnet Manufacturer Part #: XBP9B-XCST-021
Secondary Manufacturer Part#: XBP9B-XCST-021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Digi’s latest XBee-PRO XSC module features two times the throughput and 20 times less current draw than the previous XSC module, making it ideal for long-range sensor applications. The module features an ADF7023 transceiver from Analog Devices, delivering best-in-class distances up to 28 miles Line-of-Sight (LOS), along with low power consumption, drawing less than 2.5 uA in power down.The latest XBee-PRO XSC (S3B hardware) allows for several firmware options which are firmware compatible with the legacy 9XStream and the legacy XBee-PRO XSC modules. In addition, future firmware versions will support DigiMesh along with Digi’s proprietary point-to-multipoint protocols.Digi’s free XCTU configuration utility simplifies the configuration of the XSC module, which requires no programming. In addition, it can be easily configured via a simplified AT command set. The modules are pre-certified for North America and Australia, further reducing development costs and time to market.

  • Simplified AT command set accelerates time to market
  • Modules are over-the-air compatible with legacy 9XStream and XSC products
  • 20 times less current draw than previous XSC module
  • Superior outdoor LOS range of up to 28 miles
  • Pin-compatible with existing through-hole XBee RF modules
  • RF data throughput up to 20 Kbps
  • 900 MHz license-free ISM band operation

Technical Attributes

Find Similar Parts

Description Value
-40 °C
920MHz
24.38 x 32.94 x 6.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
1+
$58.08