PDP SEO Portlet

XBP9B-DMSTB002

ZigBee RF Module, IEEE 802.15.4, 902MHz to 928MHz, SPI, UART, RP SMA Connector

Manufacturer:Digi International
Avnet Manufacturer Part #: XBP9B-DMSTB002
Secondary Manufacturer Part#: XBP9B-DMSTB002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XBee-PRO 900HP embedded modules provide best-in-class range wireless connectivity to devices. They take advantage of the DigiMesh networking protocol, featuring dense network operation and support for sleeping routers, and are also available in a point-to-multipoint configuration. Supporting RF line-of-sight ranges up to 28 miles (with high-gain antennas), and data rates of up to 200 Kbps, these modules are ideal for extended-range applications requiring increased data throughput.The XBee-PRO 900HP requires no programming and can be configured easily using Digi’s free XCTU software or via a simplified AT command set. XBee modules are pre-certified for use in multiple countries, further reducing development costs and time to market.The programmable version of the XBee-PRO 900HP module makes customizing long-range wireless applications easy. Programming directly on the module eliminates the need for a separate host processor. Because the wireless software is isolated, applications can be developed with no risk to RF performance, security or additional certifications.

  • Superior outdoor LOS range of up to 28 miles with high-gain antenna
  • Over-the-air firmware updates via other XBee-PRO 900HP modules or Digi Device CloudSM
  • Software-selectable channel mask for interference immunity
  • Programmable versions of the XBee-PRO 900HP enable custom application development 8-bit Freescale™ S08 microprocessor brings custom intelligence to the module XBee-specific CodeWarrior® development tools for easy programming
  • RF data rate up to 200 Kbps
  • Patented channel selectivity algorithm allows for more dense networks

Technical Attributes

Find Similar Parts

Description Value
900MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
1+
$61.11