PDP SEO Portlet

XBP9B-DMST-042

XBEE-PRO 900HP (S3B) DIGIMESH, 920MHZ (SINGAPORE), 250MW, RPSMA, 200KBPS

Manufacturer:Digi International
Avnet Manufacturer Part #: XBP9B-DMST-042
Secondary Manufacturer Part#: XBP9B-DMST-042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XBee-PRO 900HP embedded modules provide best-in-class range wireless connectivity to devices. They take advantage of the DigiMesh® networking protocol, featuring dense network operation and support for sleeping routers, and are also available in a point-to-multipoint configuration. Supporting RF line-of-sight ranges up to 28 miles (with high-gain antennas), and data rates of up to 200 Kbps, these modules are ideal for extended-range applications requiring increased data throughput.

  • Superior outdoor LOS range of up to 28 miles with high-gain antenna
  • Over-the-air firmware updates via other XBee-PRO 900HP modules or Digi Device CloudSM
  • Software-selectable channel mask for interference immunity
  • Programmable versions of the XBee-PRO 900HP enable custom application development
  • 8-bit Freescale™ S08 microprocessor brings custom intelligence to the module
  • XBee-specific CodeWarrior® development tools for easy programming
  • RF data rate up to 200 Kbps
  • Patented channel selectivity algorithm allows for more dense networks

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
1+
$55.66