XB9X-DMRS-021
ZigBee RF Module, IEEE 802.15.4, 902MHz to 928MHz, SPI, UART
Click image to enlarge
Manufacturer:Digi International
Product Category:
RF & Wireless, Wireless Modules, Zigbee & Mesh Modules
Avnet Manufacturer Part #: XB9X-DMRS-021
Secondary Manufacturer Part#: XB9X-DMRS-021
- RoHS 10 Compliant
- Tariff Charges
Digi XBee SX 900 MHz RF modules are the “muscle modules” of the Digi XBee ecosystem, providing a combination of reliability and redundancy for OEMs building low-power, mission-critical wireless devices. They utilize the DigiMesh® networking protocol, featuring redundant mesh network operation and support for low-power sleeping nodes. Customers that don’t require mesh network architecture can configure the XBee SX to operate in simple point to multipoint mode.
- Family includes powerful 1-Watt 900 MHz Digi XBee-PRO SX and battery-optimized 20 mW Digi XBee SX modules for mission-critical OEM designs
- DigiMesh networking topology for redundancy and reliability
- 256-bit AES encryption for secure data communications
- XBee SMT form factor saves valuable PCB space
- Fully certified for use in unlicensed 900 MHz band
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C 711 |
| HTSN: | 8517690000 |
| Schedule B: | 8517690000 |