PDP SEO Portlet

XB8-DMRS-002

ZigBee RF Module, IEEE 802.15.4, 863MHz to 870MHz, SPI, UART

Manufacturer:Digi International
Avnet Manufacturer Part #: XB8-DMRS-002
Secondary Manufacturer Part#: XB8-DMRS-002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XBee 868LP module was designed to provide a high-performance, low-power module at an extremely competitive price point. The XBee 868LP module can run either a proprietary DigiMesh or pointto-multipoint networking protocol utilizing a low-power Energy Micro microcontroller and an Analog Devices ADF7023 transceiver, which offers industry-leading interference blocking. The XBee 868LP operates between 863-870 MHz, making it deployable in several regions throughout the world including approved European countries and India by utilizing a software selectable channel masking feature.The XBee 868LP is also the industry’s first RF module using 868 MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This virtually eliminates interference by listening to the radio environment before any transmission starts, and automatically shifting to a new channel when interference is detected. This patent-pending frequency scan occurs automatically and in a matter of microseconds so as not to impact performance.The programmable version of the XBee 868LP module makes customizing wireless applications easy. Programming directly on the module eliminates the need for a separate host processor. Because the wireless software is isolated, applications can be developed with no risk to RF performance, security or additional certifications.

  • Industry’s first RF module to utilize LBT + AFA for interference immunity
  • Modules can operate in DigiMesh or point-tomultipoint wireless networking topologies
  • Programmable versions of the XBee 868LP enable custom application development - 8-bit Freescale™ S08 microprocessor brings custom intelligence to the module - XBee-specific CodeWarrior® development tools for easy programming
  • Pin-compatible with other XBee SMT modules
  • RF throughput up to 50 Kbps

Technical Attributes

Find Similar Parts

Description Value
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
1+
$37.01