PDP SEO Portlet

XB3-24Z8UT-J

ZigBee RF Module, IEEE 802.15.4, 2.4GHz to 2.4835GHz, I2C, SPI, UART, U.FL Connector

Manufacturer:Digi International
Avnet Manufacturer Part #: XB3-24Z8UT-J
Secondary Manufacturer Part#: XB3-24Z8UT-J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Digi XBee 3 Zigbee 3.0 module
  • Silicon Labs EFR32MG SoC
  • RF 250Kbps, serial up to 1Mbps
  • ISM 2.4GHz band
  • UART, SPI, I2C interface
  • Through hole mounting
  • U.FL antenna
  • DSSS (Direct Sequence Spread Spectrum)
  • Supply voltage of 2.1V to 3.6V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
1+
$23.52