PDP SEO Portlet

XB3-24Z8UM

ZigBee RF Module, IEEE 802.15.4, 2.4GHz to 2.4835GHz, I2C, SPI, UART, U.FL Connector

Manufacturer:Digi International
Avnet Manufacturer Part #: XB3-24Z8UM
Secondary Manufacturer Part#: XB3-24Z8UM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XB3-24Z8UM is a Digi XBee® 3 PRO ZIGBEE 3.0 module with U.FL antenna. Digi XBee® 3 modules accelerate time to market for designers, OEMs and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified Digi XBee 3 modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed. Digi XBee 3 Zigbee 3.0 offers a fully interoperable ecosystem covering all vertical markets including building automation, smart energy, digital health, intelligent lighting, and others. With Digi Remote Manager®, Digi XBee 3 modules can be easily configured and controlled from a simple, central platform. Built-in Digi TrustFence® security, identity and data privacy features use more than 175 controls to protect against new and evolving cyber threats. MicroPython and XCTU software tools simplify adding functionality, configuration and testing.

  • Digi XBee® 3 micro form factor allows for more compact and portable applications
  • Eliminate the need for an external microcontroller and create smart end nodes using MicroPython
  • Intrinsic IoT security with Digi TrustFence®, layered approach securing edge device, through gateway
  • Silicon Labs EFR32MG SoC (transceiver chipset)
  • Micro:13.53mm x 19.30mm x 2.20mm dimension (L X W X H)
  • RF 250Kbps, serial up to 1Mbps data rate
  • Up to 300ft indoor/urban range, up to 2 miles outdoor RF line of site range
  • Transmit power of +19dBm, receiver sensitivity (1% PER) of -103dBm normal mode
  • UART, SPI, I2 serial data interface, ISM 2.4GHz frequency band
  • Supply voltage range from 2.1 to 3.6V, operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  270.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
1+
$22.39