PDP SEO Portlet

XB2B-WFUT-001

Wi-Fi Embedded RF Module, 72Mbps, IEEE 802.11b/g/n, 2.4GHz

Manufacturer:Digi International
Avnet Manufacturer Part #: XB2B-WFUT-001
Secondary Manufacturer Part#: XB2B-WFUT-001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XBee Wi-Fi embedded RF modules provide simple serial to IEEE 802.11 connectivity. By bridging the low-power/lowcost requirements of wireless device networking with the proven infrastructure of 802.11, the XBee Wi-Fi creates new wireless opportunities for energy management, process and factory automation, wireless sensor networks, intelligent asset management and more. Featuring easy provisioning methods and native Digi Device CloudSM connectivity, XBee Wi-Fi modules give developers the fastest IP-to-device and device-to-cloud capability possible. Focused on the rigorous requirements of these wireless device networks, the module gives developers IP-to-device and device-to-cloud capability.XBee modules offer developers tremendous flexibility and are available in surface mount and through-hole form factors. The XBee Wi-Fi shares a common footprint with other XBee modules. This allows different XBee technologies to be drop-in replacements for each other.As a member of the XBee family, the XBee Wi-Fi combines hardware with software for a complete modular solution. XBee Wi-Fi modules are designed to communicate with access points in existing 802.11 infrastructures. Developers can use AT and API commands for advanced configuration options.

  • Native Device Cloud integration for data acquisition and device management
  • Hardware and software complete module easily joins existing 802.11 b/g/n (Wi-Fi) infrastructures
  • Common XBee footprint allows OEMs to support a variety of wireless protocols
  • Flexible SPI and UART serial interfaces
  • Available in Surface Mount and Through-Hole form factors
  • Support for low-power sleeping applications with <6 µA power-down current
  • Over-the-air data rates up to 72 Mbps
  • Simple provisioning methods including Soft AP and Wi-Fi Protected Setup (WPS)

Technical Attributes

Find Similar Parts

Description Value
13

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
1+
$45.6