PDP SEO Portlet

X2E-Z3C-E1-A

XBee Gateway ZigBee to Ethernet Module 72200Kbps 20480KB RAM

Manufacturer:Digi International
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: X2E-Z3C-E1-A
Secondary Manufacturer Part#: X2E-Z3C-E1-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XBee Gateway provides a low-cost XBee to IP solution, featuring scalable remote configuration and management of XBee networks with Digi Device CloudSM. By default, all XBee data sent to the gateway is automatically available to online applications via Device Cloud. With a simple, open-source Python development environment, this gateway also enables custom applications to run locally while interfacing across existing Ethernet/Wi-Fi/cellular networks for WAN connectivity to cloud-based software applications.XBee Gateway products can be managed remotely via Device Cloud, allowing users to remotely manage thousands of deployed devices, supporting features like remote firmware upgrades and event alarms.The XBee Gateway can be tested and developed using the XBee ZigBee Cloud Kit, which fully integrates the XBee Gateway, XBee Module, Device Cloud and a sample web application into a cohesive internet-connected solution. This kit is a powerful tool that enables developers to create internet-connected prototypes in 30 minutes or less.

  • Open Source Python environment for custom application development on the gateway
  • Out-of-box integration with Digi Device Cloud enables remote connectivity,configuration and management of XBee networks
  • Secure, scalable access to an unlimited number of remote XBee-based devices
  • Cellular, Wi-Fi and Ethernet WAN options for flexible broadband connectivity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: