PDP SEO Portlet

DC-ES-4SB-EU

4-Port Serial Server with Galvanic Isolation International

Manufacturer:Digi International
Avnet Manufacturer Part #: DC-ES-4SB-EU
Secondary Manufacturer Part#: DC-ES-4SB-EU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Digi Connect ES provides serial over Ethernet connectivty. It is IEC 60601 3rd Edition compliant and consists of four or eight galvanic isolated RS-232 serial ports, with a 10/100 Mbps network interface and optional Ethernet switch. Digi Connect ES is used in applications that provide Ethernet connections from serial devices to the central data management system.Galvanic isolation provides extended electrical safety. There is no electrical path for current to earth ground, ensuring no electrical shock when making physical contact with the Digi Connect ES. There is no electrical path from port to port,ensuring a ground fault will not affect the operation of the Digi Connect ES or the operation of any device connected to it.Digi’s patented RealPort technology makes it possible to establish a connection between the host and a networked serial device by creating a local COM or TTY port on the host computer. Incoming/outgoing and Telnet sessions on each port give system administrators a high level of control over networked serial devices.

  • 4-port RS-232 serial-to-network connectivity
  • IEC 60601 3rd Edition compliant
  • Galvanic isolation on all ports
  • Wall mountable
  • Patented Digi RealPort® technology provides local serial port functionality
  • RealPort with encryption available for SSL-based protection for additional security
  • Ports may be shared between multiple hosts running different operating systems

Technical Attributes

Find Similar Parts

Description Value
4-Port Serial Server With Galvanic Isolation
Wall Mount
200 mA
0 to 55 °C
Single
235 x 269 x 42 mm
0
4-Port Serial Server With Galvanic Isolation

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
1+
$1750.0