DC-ANT-E-24DP
Manufacturer:Digi International
Product Category:
Cable Assemblies, RF - Coaxial
Avnet Manufacturer Part #: DC-ANT-E-24DP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 ft | ||
| 300 mm | ||
| SMA RP Bulkhead Jack | ||
| SMA RP Bulkhead Plug | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |