PDP SEO Portlet

DC-ANT-24DT

Manufacturer:Digi International
Avnet Manufacturer Part #: DC-ANT-24DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single Band
105mm x 35mm
Desktop
null
null
null
null
85 °C
-40 °C
null
WiFi
1.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 38.72
1+
$38.72
SubTotal:
$1,936.00