CC-WMX8MN-KIT
Development Kit, i.MX 8M Nano Quad Family, 32 Bit, ARM Cortex-A53/Cortex-M7
Click image to enlarge
Manufacturer:Digi International
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: CC-WMX8MN-KIT
Secondary Manufacturer Part#: CC-WMX8MN-KIT
- RoHS 10 Compliant
- Tariff Charges
- Digi ConnectCore 8M Nano development kit
- Industrial i.MX 8M Nano quad-core System-on-Module (SOM)
- Digi Embedded Yocto (Linux) providing full Yocto Projectâ„¢ support
- Digi TrustFence®complete IoT device security framework
- Digi Microcontroller Assistâ„¢ for advanced power management, security, peripheral support
- Pre-certified dual-band 802.11a/b/g/n/ac and Bluetooth® 5 connectivity
- Cloud and edge compute services integration
- Includes on-board interfaces for HDMI or LVDS displays
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Microcontroller Tools | ||
| 8GB eMMC | ||
| HDMI|LVDS|MIPI DSI | ||
| Yes | ||
| Yes | ||
| CAN|GPIO|I2C|HDMI|LVDS|MIPI-CSI|MIPI-DSI|USB | ||
| uSD Card | ||
| 1 GB | ||
| LPDDR4 | ||
| 130 x 210 mm | ||
| Development Kit | ||
| Host | ||
| Bluetooth 5|802.11a/b/g/n/ac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517690000 |
| Schedule B: | 8517690000 |