PDP SEO Portlet

CC-WMX6UL-KIT

Development Kit, SBC, i.MX6 UltraLite, ARM Cortex-A7 MPU

Manufacturer:Digi International
Avnet Manufacturer Part #: CC-WMX6UL-KIT
Secondary Manufacturer Part#: CC-WMX6UL-KIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ConnectCore 6UL Development Kit delivers a complete off-theshelf
Single Board Computer (SBC) built on the ConnectCore 6UL
System-on-Module (SOM).
The SBC is a proven reference design for ConnectCore 6UL modulebased
development, suited for rapid prototyping; as a productizationready
product platform, it requires little to no hardware development
effort. Its standard form factor is the ideal solution for connected
applications demanding professional reliability and flexibility in
medical/healthcare, transportation, energy, utility, agriculture,
building automation and industrial markets.

  • ConnectCore 6UL development kit
  • Compact Pico-ITX form factor (100 mm x 72 mm)
  • NXP i.MX6UL with 256K/1GB NAND flash, 256 K/1GB DDR3
  • Pre-certified dual-band 802.11ac Wi-Fi connectivity
  • Bluetooth 5, with BLE support
  • NFC Forum Type 2 Tag compliant capabilities
  • Dual-10/100Mbit Ethernet networking
  • Ready for cellular connectivity and XBee RF integration
  • Full and customizable set of peripherals and interfaces
  • Industrial operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$262.0