CC-WMX-JN7A-NE
CONNECTCORE WI-I.MX6UL SOM, 802.11AC, BT 4.2, 1GB FLASH, 1GB RAM
Manufacturer:Digi International
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: CC-WMX-JN7A-NE
Secondary Manufacturer Part#: CC-WMX-JN7A-NE
- RoHS 10 Compliant
- Tariff Charges
CC-WMX-JN7A-NE is a ConnectCore 6UL secure wireless module. This module delivers a secure and extremely cost-effective connected System-on-Module platform that is slightly bigger than a postage stamp. Built on the NXP® i.MX6UL application processor, the module is the intelligent communication engine for today’s secure connected devices.
- 528MHz operating frequency band, 1GB SLC NAND, 1GB DDR3
- Dual 10/100 Ethernet, 802.11a/b/g/n/ac, Bluetooth 5
- Digi TrustFence embedded device security framework
- Remote management with Digi ConnectCore® Cloud Services
- Digi Embedded Yocto Linux® support
- 63.1mW maximum radio frequency power
- Operating temperature range from -40°C to 85°C
- Dimension is 29mm x 29mm x 3.5mm (1.14in x 1.14in x 0.14in)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517690000 |
| Schedule B: | 8517690000 |