PDP SEO Portlet

CC-WMX-JN58-NE

SOM Module Single Core SLC NAND Flash i.MX6UL/ARM Cortex A7

Manufacturer:Digi International
Avnet Manufacturer Part #: CC-WMX-JN58-NE
Secondary Manufacturer Part#: CC-WMX-JN58-NE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
256 MB
ARM
S/PDIF
S/PDIF
RF
Two 10/100
Stamp-Sized
4
1
2
1
103
4
8
256 MB
SLC NAND Flash
-40 to 85 °C
Linux
i.MX6UL|ARM Cortex A7
NXP
29 x 29 x 3.5 mm
Watchdog Timer
2 USB2.0 OTG
1 Parallel CSI
1 Parallel CSI
802.11a/b/g/n/ac|Bluetooth 5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  115.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 250 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
1+
$111.32