CC-WMX-JM7D-NN
COM/SOM Module Quad Core 8GB eMMC Cortex-A35
Manufacturer:Digi International
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: CC-WMX-JM7D-NN
Secondary Manufacturer Part#: CC-WMX-JM7D-NN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 GB | ||
| ARM | ||
| 1 Mic|2 Line-in | ||
| 1 Line-out|1 Headset | ||
| Board to Board | ||
| Two 10/100/1000 | ||
| Pico-ITX | ||
| 1 | ||
| 2 | ||
| 4 | ||
| 1 | ||
| 2 | ||
| 1 GB | ||
| NXP 2D|NXP 3D | ||
| eMMC | ||
| -40 to 85 °C | ||
| Android|Linux | ||
| Cortex-A35 | ||
| NXP | ||
| 100 x 72 mm | ||
| 2 USB2.0 Host|1 USB3.0 | ||
| 2 LVDS | ||
| Bluetooth 4.2|802.11a/b/g/n/ac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517690000 |
| Schedule B: | 8517690000 |