CC-WMX-FS7D-NN
SOM Module 5 Core eMMC i.MX 8M/Cortex A53/Cortex M7
Manufacturer:Digi International
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: CC-WMX-FS7D-NN
Secondary Manufacturer Part#: CC-WMX-FS7D-NN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 GB | ||
| ARM | ||
| S/PDIF | ||
| S/PDIF | ||
| RF | ||
| One 10/100/1000 | ||
| SMTplus | ||
| 4 | ||
| 1 | ||
| 5 | ||
| 3 | ||
| 4 | ||
| 1 GB | ||
| GC7000UL | ||
| eMMC | ||
| -40 to 85 °C | ||
| Linux | ||
| i.MX 8M|ARM Cortex A53|ARM Cortex M7 | ||
| NXP | ||
| 40 x 45 x 3.5 mm | ||
| Watchdog Timer | ||
| 2 USB2.0 OTG | ||
| 4 MIPI-DSI | ||
| 4 MIPI-DSI | ||
| 802.11a/b/g/n/ac|Bluetooth 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517690000 |
| Schedule B: | 8517690000 |