CC-ST-J17D-ZK
Ethernet SoM Module Quad Core eMMC ARM Cortex-A35, ARM Cortex-M33, ARM Cortex-M0+ LGA
Manufacturer:Digi International
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: CC-ST-J17D-ZK
Secondary Manufacturer Part#: CC-ST-J17D-ZK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 GB | ||
| ARM | ||
| S/PDIF | ||
| S/PDIF | ||
| Two One 10/100/1000 | ||
| 8 | ||
| 3 | ||
| 3 | ||
| 4 | ||
| 172 | ||
| 8 | ||
| 9 | ||
| 1 GB | ||
| VeriSilicon 3D GPU | ||
| eMMC | ||
| -40 to 85 °C | ||
| Linux | ||
| 1x PCIe | ||
| V2 | ||
| 333 | ||
| ARM Cortex-A35|ARM Cortex-M33|ARM Cortex-M0+ | ||
| NXP | ||
| 30 x 30 x 3 mm | ||
| LGA | ||
| 1 USB2.0 OTG|1 USB3.0 OTG | ||
| 2 MIPI CSI|1 parallel | ||
| 2 MIPI CSI|1 parallel | ||
| 802.11a/b/g/n/ac/ax|Bluetooth5.4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517690000 |
| Schedule B: | 8517690000 |