PDP SEO Portlet

CC-MX-JN7A-Z1

SOM Module Single Core SLC NAND Flash i.MX6UL/ARM Cortex A7

Manufacturer:Digi International
Avnet Manufacturer Part #: CC-MX-JN7A-Z1
Secondary Manufacturer Part#: CC-MX-JN7A-Z1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 GB
ARM
S/PDIF
S/PDIF
RF
Two 10/100
Stamp-Sized
4
1
2
1
103
4
8
1 GB
SLC NAND Flash
-40 to 85 °C
Linux
i.MX6UL|ARM Cortex A7
NXP
29 x 29 x 3.5 mm
Watchdog Timer
2 USB2.0 OTG
1 Parallel CSI
1 Parallel CSI

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 250 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$166.15385
80+
$161.19403
160+
$156.52174
320+
$151.04895
640+
$145.94595