CC-MX-ET8D-ZN
i.MX Mini SoM Module Quad Core eMMC ARM Cortex-A53, ARM Cortex-M4 LGA
Manufacturer:Digi International
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: CC-MX-ET8D-ZN
Secondary Manufacturer Part#: CC-MX-ET8D-ZN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 GB | ||
| ARM | ||
| S/PDIF | ||
| S/PDIF | ||
| One 10/100/1000 | ||
| 4 | ||
| 4 | ||
| 112 | ||
| 2 | ||
| 4 | ||
| 2 GB | ||
| GCNanoUltra|GC320 | ||
| eMMC | ||
| -40 to 85 °C | ||
| Linux|Android | ||
| 1x PCIe | ||
| V2 | ||
| 474 | ||
| ARM Cortex-A53|ARM Cortex-M4 | ||
| NXP | ||
| 40 x 45 mm | ||
| LGA | ||
| 2 x USB2.0 OTG | ||
| 4 MIPI CSI | ||
| 4 MIPI CSI | ||
| 802.11a/b/g/n/ac|Bluetooth5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517690000 |
| Schedule B: | 8517690000 |