PDP SEO Portlet

70001851

Digi One SP Serial Server 100Mbps

Manufacturer:Digi International
Avnet Manufacturer Part #: 70001851
Secondary Manufacturer Part#: 70001851
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Digi One SP provides a reliable, cost-effective way to connect any type of serial device to the Ethernet. Its compact design delivers cost-effective performance and capability in one of the smallest form factors available.Digi One SP supports a wide range of protocols using serial tunneling, TCP/UDP connections or Digi’s patented RealPort COM port redirector for remote native COM port access. RealPort enables existing applications to communicate, without modification, with serial devices over the Ethernet as if they were communicating over a serial cable.Digi One SP is easy to install locally or remotely. The IP address can be configured using DHCP, ARP-Ping or the Device Discovery Utility that automatically detects all Digi One devices on the network. Using the web interface, users can configure advanced functions into their application.

  • Patented RealPort for COM/TTY port control and management
  • TCP/UDP Socket Services for broad device connectivity and application use
  • Auto-connect the serial device to networked server using raw, Telnet, rlogin
  • Reverse Telnet for easy access of serial devices from network
  • Switch selectable RS-232/422/485 for simple interfacing to any type of serial device
  • Modem emulation allows support for devices designed only for modem communications

Technical Attributes

Find Similar Parts

Description Value
Digi One SP
100 Mbps
Desktop
0.5 A
9 to 30|100 to 240 Vdc|Vac
10 to 45 °C
Single
94 x 43 x 23 mm mm
No
Commercial
Digi One SP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$360.0