PDP SEO Portlet

70001805

1-Switch Selectable Serial to Ethernet Expansion Device

Manufacturer:Digi International
Avnet Manufacturer Part #: 70001805
Secondary Manufacturer Part#: 70001805
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1-Switch Selectable Serial to Ethernet Expansion?Device
Wall Mount
500 mA
0 to 60 °C
Single
133.4 x 84.6 x 24.2 mm
0
1-Switch Selectable Serial to Ethernet Expansion?Device

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$610.0