PDP SEO Portlet

SD330-Q170

Manufacturer:DFI-ITOX
Avnet Manufacturer Part #: SD330-Q170
Secondary Manufacturer Part#: SD330-Q170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
128 Mbit
x86-64
1 Mic|1 Line-in|S/PDIF
1 Line-out|S/PDIF
LGA 1151
Two 10/100/1000
Micro-ATX
64 GB
4x288pin
1
Intel HD Graphics Gen 9
SPI Flash
0 to 60 °C
Windows 7|Windows 8.1|Windows 10 IoT Enterprise
1x PCIex4|1x PCIex16
V3
Core|Celeron|Pentium
Intel
244 x 244 mm
4 SATA3.0
6 USB2.0|6 USB3.0
1 DVI-I|1 DVI-D|1 VGA
1 DisplayPort|1 DVI-I|1 DVI-D|1 18/24-bit LVDS|1 VGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: