PDP SEO Portlet

SB331-IPM-AA

Manufacturer:DFI-ITOX
Avnet Manufacturer Part #: SB331-IPM-AA
Secondary Manufacturer Part#: SB331-IPM-AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
64 Mbit
x86-64
1 mic|S/PDIF
1 line-out|S/PDIF
LGA 1155
One 10/100/1000
microATX
16 GB
8
3
1
16 GB
Intel HD Graphics
SPI Flash
0 to 60 °C
Windows XP Professional|Windows 7 Ultimate|Windows 8 Enterprise
2 PCIe 16|2 PCIe 1
V1|V16
Core i3-3220|Core i3-2120|Core i5-3550S|Core i5-2440|Core i7-3770|Core i7-2600|Pentium G2120|Pentium G850
Intel
244 x 244 mm
4 SATA2.0|2 SATA3.0
10 USB2.0
1 DVI-I|1 HDMI
1 DVI|1 HDMI

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: