BT9A3-T40-E27
Manufacturer:DFI-ITOX
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: BT9A3-T40-E27
Secondary Manufacturer Part#: BT9A3-T40-E27
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 MB | ||
| x86-64 | ||
| Board to Board | ||
| One 10/100/1000 | ||
| COM Express Type 10 | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 2 | ||
| 4 Gbit | ||
| Intel HD Graphics | ||
| SPI Flash | ||
| -40 to 85 °C | ||
| Windows 7 Ultimate x86|Windows 7 Ultimate x64|Windows 8.1 Enterprise x86|Windows 8.1 Enterprise x64 | ||
| 3x PCIex1 | ||
| Atom E3827 | ||
| Intel | ||
| 84 x 55 mm | ||
| Watchdog Timer | ||
| 1 USB3.0 Host|8 USB2.0 Host | ||
| 1 HDMI | ||
| 1 HDMI, 1 DVI, 1 DisplayPort, 1 LVDS 18/24 bit | ||
| 802.3ab/u |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8473300002 |