BT101-BN-E15
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 MB | ||
| x86 | ||
| 1 Mic|S/PDIF | ||
| 1 line-out|S/PDIF | ||
| Two 10/100/1000 | ||
| Mini-ITX | ||
| 4 GB | ||
| 1 | ||
| 1x204pin | ||
| 1 | ||
| 4 GB | ||
| 0 to 60 °C | ||
| Windows 7|Windows 8.1 | ||
| 1x MiniPCIe|1 PCIex1 | ||
| ATOM E3815 | ||
| Intel | ||
| 170 x 170 mm | ||
| BGA 1170 packaging technology|22nm process technology | ||
| 1 USB3.0|6 USB2.0 | ||
| LVDS 24-bit|1 DVI-I | ||
| 802.3ab/u |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8442400000 |