PDP SEO Portlet

770-PL6101-000G

Manufacturer:DFI-ITOX
Avnet Manufacturer Part #: 770-PL6101-000G
Secondary Manufacturer Part#: 770-PL6101-000G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
128 Mbit
x86-64
LGA 3647
Two 10/100/1000
ATX
192 GB
6x288pin
1
SPI Flash
0 to 60 °C
Linux|Windows 10 IoT Enterprise|Windows Server 2012R2|Windows Server 2016
2x PCIex4|1x PCIex8|2x PCIex16
V3
Xeon Scalable Family
Intel
305 x 244 mm
6 SATA3.0
3 USB2.0|2 USB3.0
1 VGA
1 VGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: