750-WM3433-100G
WM343-SD331 6th Gen Intel Core Processor Desktop Box PC System 128 Mbit SPI Flash 4-Expansion Slots Flex ATX 250W 3.5-inch + ODD Bay Wall Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 Mbit | ||
| 1 Mic|1 Line-in | ||
| 1 Line-out | ||
| Two 10/100/1000 | ||
| 64 GB | ||
| Intel HD Graphics Gen 9 | ||
| SPI Flash | ||
| 0 to 45 °C | ||
| CentOS 7 |Debian 8|Linux|Windows 7|Windows 8.1|Windows 10 IoT Enterprise | ||
| 2x PCIex4|2x PCIex16 | ||
| Xeon E3-1275 v5|Xeon E3-1225 v5|Xeon E3-1268L v5|Core i3|Core i5|Core i7|Pentium G4400|Celeron G3900 | ||
| Intel | ||
| 349 x 140.2 x 290.9 mm | ||
| 2 SATA3.0 | ||
| 2 USB2.0|4 USB3.0 | ||
| 1 DVI-I|1 VGA | ||
| 1 DisplayPort|1 DVI|1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8473300002 |