PDP SEO Portlet

V48SC12007NRFA

Module DC-DC 1-OUT 12V 7.5A 90W 8-Pin 1/16-Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: V48SC12007NRFA
Secondary Manufacturer Part#: V48SC12007NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Delphi Series V48SC, 1/16th Brick, 48V input, single output, isolated DC/DC converters, are the latest offering from a world leader in power systems technology and manufacturing - Delta Electronics, Inc. This product family provides up to 90 watts of power or 30A of output current in the 1/16th brick form factor (1.3”x0.90”) and pinout. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions. Typical efficiency of the 12V/7.5A module is greater than 92.0%. All modules are protected from abnormal input/output voltage, current, and temperature conditions.

  • High efficiency: 92.0% @ 12V/7.5A
  • Size:Without heat spreader: 33.0x22.8x9.5mm (1.30”x0.90”x0.37”)With heat spreader: 33.0x22.8x12.7mm (1.30”x0.90”x0.50”)
  • Industry standard footprint and pinout
  • Fixed frequency operation
  • SMD or through-hole versions
  • Input UVLO
  • OTP and output OCP, OVP
  • Output voltage trim: -20%, +10%
  • Monotonic startup into normal and pre-biased loads
  • 1500V isolation and basic insulation
  • No minimum load required
  • No negative current during power or
  • enable on/off
  • ISO 9001, TL 9000, ISO 14001, QS 9000, OHSAS18001 certified manufacturing facility

Technical Attributes

Find Similar Parts

Description Value
75 V
36 V
1
90 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$28.175
200+
$27.07851
400+
$26.0736
600+
$25.9392
800+
$25.8048