PDP SEO Portlet

V48SC05017NRFA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 85 W, 1 Output, Adj, Fixed, 5 V, 67 mA, Regulated, Sixteenth Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: V48SC05017NRFA
Secondary Manufacturer Part#: V48SC05017NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Delphi Module V48SC05017, sixteenth brick, 36~75V input, single output.This product provides up to 85 watts of power in an industry standard footprint and pin out. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performances, as well as extremely high reliability under highly stressful operating conditions. The V48SC05017 offers more than 91.5% high efficiency at 17A load.

  • High efficiency :91.5% @ 5V/17A
  • Size:Without heat spreader:33.0mm*22.8mm*9.5mm(1.30”*0.90”*0.37’’)With heatspreader:33.0mm*22.8mm*12.7mm(1.30’’*0.90’’*0.50’’)
  • Standard footprint
  • Industry standard pin out
  • Fixed frequency operation
  • Input UVLO
  • Hiccup output over current protection (OCP)
  • Hiccup output over voltage protection (OVP)
  • Auto recovery OTP
  • Monotonic startup into normal and pre-biased loads
  • 1500V isolation and basic insulation
  • No minimum load required
  • ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
  • UL/cUL 60950-1 (US & Canada) recognized

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$23.3568
200+
$22.76175
400+
$21.6143
600+
$21.2833
800+
$20.94899