PDP SEO Portlet

V36SE12004NRFA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 50 W, 1 Output, Adj, Fixed, 12 V, 67 mA, Regulated, Sixteenth Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: V36SE12004NRFA
Secondary Manufacturer Part#: V36SE12004NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
4:1
75 V
18 V
36 V
2.25 kV
1
-40 to 122 °C
4.2 A
67 mA
50 W
Regulated
12 V
12 V
Industrial & ITE
33 mm
33 x 22.8 x 8.5(Max)
9.3 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$21.61842
300+
$20.8065
1000+
$20.6998
3000+
$20.5931
6000+
$20.4864