PDP SEO Portlet

V36SE05010NRFA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 50 W, 1 Output, Adj, Fixed, 5 V, 10 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: V36SE05010NRFA
Secondary Manufacturer Part#: V36SE05010NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
4:1
75 V
18 V
36 V
2.25 kV
1
-40 to 119 °C
10 A
10 A
50 W
Regulated
5 V
5 V
Industrial & ITE
33 mm
33 x 22.8 x 9.1(Max)
9.3 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.50746
210+
$21.29325
1000+
$18.59744
3000+
$16.5894
6000+
$16.32882