PDP SEO Portlet

USVI-100024FR1

AC/DC LED Driver, 96 W, 24 VDC, 4 A, Constant Voltage, 108 VAC to 305 VAC, USVI RDL Series

Manufacturer:Delta Group
Avnet Manufacturer Part #: USVI-100024FR1
Secondary Manufacturer Part#: USVI-100024FR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USVI-100024FR1 is a USVI-RDL series LED driver. The fixed output voltage LED driver is suitable for refrigerated display lighting, retail display lighting and linear accent lighting applications. This driver is global approbations and certifications SELV 24V output, which ensures safety even if wiring or LED boards was damaged. Installation friendly by designing drivers for class I and class II systems. Moreover, energy savings can be carried out through high efficiency rate to meet 2021 ErP regulations, and best EMC performance was also taken into consideration in product developing. This is meticulously designed and rigorously tested to work under various refrigeration display lighting conditions. Ultimate robustness, offering peace of mind and lower maintenance costs for customers. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, class P, type HL. Output meet class 2 of UL1310. Application includes LED lighting.

  • Input voltage range from 108 to 305VAC
  • Output power is 100W, rated output current range from 4.00A, 1 output channel
  • Typical efficiency is 90% (230VAC, 100% load typical and tested after 30 minutes warm up)
  • Constant current design, class 2 output
  • Multi-channel output and independent operating
  • Dry & damp location rated for signage application
  • Metal sheet casing, white color, fixed output
  • Ambient operating temperature range from -40°C to +55°C
  • Dimension is (L x W x D) 9.50 x 1.70 x 1.18inch

Technical Attributes

Find Similar Parts

Description Value
305 V
108 V
Constant Voltage
4 A
96 W
24 V
Household
USVI RDL Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$23.93591
500+
$23.81379
1000+
$23.69167
2000+
$23.56955
4000+
$23.44742