PDP SEO Portlet

USVI-060012FF

LED Driver Module Fixed 5A 1-OUT 12VDC 60W Wire Leaded

Manufacturer:Delta Group
Avnet Manufacturer Part #: USVI-060012FF
Secondary Manufacturer Part#: USVI-060012FF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USVI-060012FF is a USVI S12 series LED driver. The fixed output voltage LED drivers comes with affordable and reliable features. Compatible with signage from any manufacturer. 12V major output voltage with 1, 2 or 3 multi-channel selection for different lumen application. Meet north America safety certifications, and compliant with FCC immunity/emissions/harmonic requirements. This is designed and rigorously tested to work in various indoor/signage LED lighting conditions. It includes overvoltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, class P, type HL, output meet class 2 of UL1310.

  • Input voltage range from 108 to 305VAC, rated output voltage range from 12VDC
  • Output power is 60W, rated output current range from 5.0A, 5.0A/channel , 1 output channel
  • Typical efficiency is 86.0% (277VAC, 100% load typical and tested after 30 minutes warm up)
  • Constant current design, class 2 output
  • Multi-channel output and independent operating
  • Dry & damp location rated for signage application
  • Metal sheet casing, white color, fixed output
  • Ambient operating temperature range from -40°C to +55°C
  • Dimension is (L x W x D) 5.50 x 1.70 x 1.18inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$15.2684
500+
$15.1905
1000+
$15.1126
2000+
$15.0347
4000+
$14.9568